HUBER+SUHNER Surge Protective Devices
HUBER+SUHNER provides a wide range of Surge Suppression Solutions that include gas discharge tube protectors, broadband GDT protectors, and more. These products are designed to meet the strict requirements of the RF/microwave, telecommunications, and security and defense applications. HUBER+SUHNER puts all of its surge suppression products through an established high-voltage impulse laboratory to verify the design is in accordance with the valid international lightning, surge, and NEMP standards.Features
- Quarter-Wave Shorting Stubs (Series 3400/3407)
- Series 3407 includes high-pass filter for unmatched low-energy residuals for nuclear EMP
- Broadband and narrowband units available
- Maintenance-free design
- High surge current handling capability, up to 100kA
- Gas Discharge Tubes (GDTs) (Series 3401/3402)
- Continuous bandwidth from DC up to 3GHz: 3401 series up to 1GHz, 3402 series up to 3GHz
- DC/AC power via coaxial cable
- Replaceable GDT
- Semper self-extinguishing technology available
- Surge current handling capability up to 30kA
- Hybrid Fine Protectors (Series 3403)
- Hybrid 2-stage technology to provide simultaneous DC let-through and low residual energy
- Additional protection compared to standard GDT protectors
- Broadband operation
- DC/AC power via coaxial cable
- Comes with both installed or replaceable GDT
- Slim-Line GDTs (Series 3406)
- Extra small profile for high-density connectivity interfaces
- Broadband operation from DC to 6GHz
- DC continuity for remote power
- Permanently installed GDT
- Varying interfaces available for protected and unprotected sides
- High-Power/Low-IM GDT Hybrids (Series 3409 and 3410)
- Series 3409 provides excellent low PIM performance
- Ability to inject DC through dedicated port (Series 3410)
- RF peak power not limited by GDT
- GDT installed
- Semper self-extinguishing functionality possible
- Data-Line Protectors (Series 3414)
- Optimized protectors for twisted pair data lines
- Coarse and fine protection
- Available up to Cat6 in channel class E
- Supports power-over-Ethernet (PoE)
- RJ45 and MIL-38999 interface available
- Indoor and outdoor options
Product Overview
Additional Resources
Inilathala: 2022-02-21
| Na-update: 2025-04-01