iBASE Technology IB916/IB917 7th Gen Embedded SBC
iBASE IB916/IB917 7th Gen Embedded Single Board Computers (SBC) are equipped with 7th Generation Intel® Core™ U-series processors. These SBCs feature dual Gigabit Ethernet, DisplayPort, HDMI, display interfaces with embedded DisplayPort (eDP), and four serial ports. The IB916/IB917 SBCs are suitable for a wide range of applications such as factory automation, communications, kiosk, gaming, and digital signage environments.Features
- Onboard 7th Generation Intel Core U-series processor
- Two Intel PCI-E GbE LAN
- Supports
- HDMI 1.4
- Display Port
- Embedded DisplayPort (eDP)
- Four USB 3.0 ports
- Four Communication (COM) ports
- Two SATA III ports
Dimensions and Drawing
Inilathala: 2017-10-27
| Na-update: 2022-03-17