iBASE Technology IB916/IB917 Heatsinks and Heat Spreaders

iBASE IB916/IB917 Heatsinks and Heat Spreaders significantly improve the processing and graphics performance of IB916/IB917 7th gen embedded Single Board Computers (SBC). These heatsinks have a straight fin design that maximizes airflow and surface area to dissipate heat from the SBCs and ensures reliable product life.

Features

  • Improve the processing and graphics performance of IB916/IB917 SBCs
  • Straight fin design
  • Maximizes airflow and surface area
  • Reliable product life
  • High-efficiency
Inilathala: 2017-10-30 | Na-update: 2022-03-17