Infineon Technologies 3D-MS2GO Evaluation Boards
Infineon Technologies 3D-MS2GO Evaluation Boards are equipped with a magnetic sensor for three-dimensional measurement combined with an ARM® Cortex™-M0 CPU. The 3D Magnetic Sensor 2GO includes a complete set of on-board devices, including an on-board debugger. Build an application and gadget with the 3D Magnetic Sensor 2GO. The TLE493D-W2B6 3D-MS2GO includes the TLE493D-W2B6 three dimensional magnetic sensor. The TLE493D-A2B6 3D-MS2GO includes the TLE493D-A2B6 three-dimensional magnetic sensor. Speed up evaluation time with Infineon's add-on components for 3D magnetic sensor 2GO kits.Features
- TLE493D-W2B6 (three-dimensional magnetic sensor) or TLE493D-A2B6 (three dimensional magnetic sensor)
- XMC1100 (ARM Cortex-M0 based)
- On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller)
- Power over USB (Micro USB), ESD, and reverse current protection
- GUI for free download
Inilathala: 2018-04-18
| Na-update: 2024-12-10