Infineon Technologies AURIX™ TC3 Safety Application Kit

Infineon Technologies AURIX™ TC3 Safety Application Kit offers guidance and code examples to utilize the safety features of AURIX microcontrollers. The Infineon kit showcases various safety mechanisms and diagnostic functions, with real-time data on a TFT screen and ASCLIN shell interface. Fault injection is facilitated through the touchscreen and onboard buttons/switches. The kit includes the AURIX™ TC397 Application Kit TFT (KIT_A2G_TC397_5V_TFT), AURIX™ TC3xx Safety Evaluation Board (EVABOARD_A2G_SAFETY), power supply, USB cable, a small magnet, quick start guide, and pre-flashed software.

Features

  • Everything needed to start developing in one package, enabling fast prototyping and  minimizing R&D resources
  • Hardware
    • AURIX TC397 application kit TFT - (KIT_A2G_TC397_5V_TFT)
    • TLF35584 PMIC
    • TFT touch display
    • Status LEDs
    • AURIX TC3xx safety evaluation board (EVABOARD_A2G_SAFETY)
    • TLE5012BD E9200 magnetic sensor
    • Temperature sensor
    • KP256 pressure sensor
    • Encoder for generating PWM
    • Potentiometer for broken wire detection simulation
    • Buttons to inject fault into the system
    • Switches to change the connection to various pins of the microcontroller
    • Low-power status LEDs
    • Jumper to break the line on PCB
  • Access to AURIX TC3xx family features, including high computing performance of AURIX TC397, multi-core architecture, flexibility, scalability, integrated safety, and security support
  •  Software
    • AURIX development studio-based structure project
    • Boot and startup procedure, including all safety mechanisms involved
    • Full SMU driver implementation, including SMU core, SMU standby, Fault Signaling Protocol (FSP), Emergency Stop (ES), and Recovery Timer (RT)
    • Implementation of different safety mechanisms for safe application
    • Fault injection for testing of various safety mechanisms and alarm generation
    • TFT touchscreen driver
    • TLF35584 PMIC driver
    • Commands and monitoring via TFT touchscreen
    • ASCLIN Shell interface for terminal view
    • STM is used for basic task scheduling

Applications

  • Chassis, safety, and ADAS
  • Body electronics and lighting
  • Electric drivetrain

Functionalities

Infineon Technologies AURIX™ TC3 Safety Application Kit
Inilathala: 2024-06-10 | Na-update: 2024-06-13