Infineon Technologies AURIX™ TC397 5V TriCore Application Kit

Infineon Technologies AURIX™ TC397 5V TriCore Application Kit offers limited signal access for evaluation purposes. The evaluation board allows the development of Tricore applications with corresponding tools. A powerful debugger software can download these applications. The TC397 application kit has an additional touchscreen display that offers convenient handling. This application kit features an SD card slot (mini-SD), a high-speed CAN transceiver (CAN FD capable), a USB to UART bridge, and an ethernet gigabit PHY. The TC397 application kit incorporates the AURIX TC397 in an LFBGA-292 package.

Features

  • Infineon TC387 AURIX 2G (TC3xx) controller in an LFBGA-292 package
  • RTC with alarm
  • USB to UART bridge
  • LIN transceiver
  • High-speed CAN transceiver
  • SD card slot (mini-SD)
  • 4 low-power status LEDs
  • Ethernet gigabit PHY
  • Crystal 20MHz (default) or external clock
  • USB miniWiggler JDS for easy debugging
  • LCD XGA display 320x240

Block Diagram

Block Diagram - Infineon Technologies AURIX™ TC397 5V TriCore Application Kit
Inilathala: 2020-06-25 | Na-update: 2024-10-21