Infineon Technologies CoolGaN™ 100V G3 Transistors
Infineon Technologies CoolGaN™ 100V G3 Transistors are normally OFF, enhancement-mode (e-mode) power transistors in compact housing. These transistors feature low on-state resistance, making the devices an ideal choice for reliable performance in demanding high-current and high-voltage applications. The CoolGaN transistors are designed to improve thermal management. Typical applications include audio amplifier solutions, photovoltaic, telecommunication infrastructure, e‑Mobility, robotics, and drones.
Features
- 100V e-mode power transistor - normally OFF switch
- No reverse recovery charge
- Reverse conduction capability
- Low gate charge and low output charge
- High power density and efficiency
- Improved thermal management
- Enables smaller and lighter designs
- Excellent reliability
- Qualified according to JEDEC
- Lead-free and RoHS-compliant
Applications
- Audio amplifier solutions
- Low-power BDC/BLDC motor drives up to 72V
- Telecom and Datacenter 48V IBC
- Solar and energy storage systems
- Point of load converters
- Battery powered tools
- Sync Rectification for AC‑DC and DC‑DC converters
- Robotics and drones
- 48V servo drive
- e‑Mobility and UAVs
- Class D audio
Datasheets
Inilathala: 2024-10-23
| Na-update: 2026-01-14