KEMET Goldmax 600 High Voltage C0G MLCCs
KEMET Goldmax 600 High Voltage C0G MLCCs are conformally coated, radial leaded ceramic capacitors with a C0G dielectric and 125°C maximum operating temperature. This series meets special lead spacing requirements per MIL–PRF–49467 and offers extremely low ESR at high frequencies. They have a DC voltage range from 500V to 3KV and a capacitance range from 12pF to 0.1μF. KEMET Goldmax 600 High Voltage C0G MLCCs are widely used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Additional applications include telecommunications, medical, military, aerospace, semiconductors, and test/diagnostic equipment. This series is not recommended for use in overmold applications and/or processes.Features
- Radial leaded form factor
- Conformally coated
- Lead spacing per MIL–PRF–49467
- -55°C to +125°C operating temperature range
- RoHS and REACH compliant
- DC voltage ratings of 500V, 1KV, 1.5KV, 2KV, 2.5KV, and 3KV
- 12pF to 0.1μF capacitance range
- ±5%, ±10%, and ±20% capacitance tolerances
- High-temperature solder lead attach
- Extremely low ESR and ESL
- High thermal stability
- High ripple current capability
- Negligible capacitance change with respect to temperature from -55°C to +125°C
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated lead finish, allowing for excellent solderability
- Encapsulation meets flammability standard UL 94V–0
Applications
- Switch-mode power supplies
- Input filters
- Resonators
- Tank circuits
- Snubbed circuits
- Output filters
- High voltage coupling and DC blocking
- Lighting ballasts
- Voltage multiplier circuits
- DC/DC converters
- Coupling capacitors in Ćuk converters
- Power supplies
- LCD fluorescent backlight ballasts
- HID lighting
- Telecom equipment
- Industrial and medical equipment/control
- LAN/WAN interfaces
- Analog and digital modems
- Automotive
Construction
Inilathala: 2015-05-29
| Na-update: 2023-08-31