KEMET Commercial GoldMax 300 C0G Leaded ≤250V MLCCs
KEMET Commercial GoldMax 300 C0G Leaded ≤250V MLCCs are a family of conformally coated, radial leaded capacitors with a -55°C to +125°C operating temperature range. 300 Series Goldmax C0G MLCCs are fixed Class I ceramic dielectrics suited for circuits with pulse, high current, decoupling, filtering, and more. The 300 C0G series is also ideal for resonant circuit applications requiring Q and capacitance characteristics to be stable. These KEMET MLCCs meet UL Standard 94V-0 flammability requirements, with capacitance values ranging from 1.0pF to 0.47µF and a 25VDC to 250VDC voltage range.Features
- Radial leaded form factor
- 25VDC to 250VDC voltage range
- 1.0pF to 0.47µF capacitance range
- -55°C to +125°C operating temperature
- Four lead spacing options:
- 0.100", 0.200" 0.250", and 0.400"
- Lead-free, RoHS, and REACH compliant
- Meets UL 94V-0 flammability requirements
- Radial leaded form factor
- High ripple current capability and thermal stability
- Low ESR and ESL
- No capacitance delay with time
Applications
- Filtering
- Transient voltage suppression
- Blocking and energy storage
- Critical timing
- Tuning
- Circuits requiring low loss
- Circuits with pulse
- High current
- Decoupling
- Bypass
Construction
Additional Resources
Inilathala: 2018-11-06
| Na-update: 2023-08-28