Kingbright Heli2 Surface Mount LEDs

Kingbright HELI2 Surface Mount LEDs are designed to meet the low current and low forward voltage (VF) requirements typically associated with battery operated devices and mobile electronics, while still maintaining a high luminosity output. Kingbright HELI2 Surface Mount LEDs have low-power consumption and wide viewing angles.

Features

  • Significant luminous intensity at low current
  • Low-power consumption
  • Wide viewing angles
  • Common applications include backlighting, edge lighting, and status lighting
  • Moisture sensitivity level: level 3
  • Sorted at 2mA with low VF
  • Top emitting and right-angle packages available
  • RoHS compliant
Inilathala: 2015-04-14 | Na-update: 2024-08-06