Kingbright Luminary Solutions for AI Applications

Kingbright Luminary Solutions for AI Applications include 0201, 0402, and 0603 series, right-angle single-color LEDs, and full-color SMD LEDs. The 0201 SMD LEDs are highly compatible with the automatic placement equipment and are available in 0.65mm x 0.35mm x 0.20mm dimensions. The 0402 LEDs feature low power consumption with excellent outputs. The 0603 LEDs feature a 60° to 120° viewing angle range and are sorted at 2mA with low forward voltage. These LEDs come with top-emitting, PLCC, and dome lens options.

The right-angle single-color SMD LEDs include a dome lens and offer flexibility in energy-efficient, low-power consumption AI devices. These LEDs include tinned pads for improved stability. The full-color LEDs, with RGB capabilities, empower AI applications with dynamic visual displays. These LEDs offer a 3.1V maximum forward voltage for blue and green colors and 2.1V for yellow and red colors.

Features

  • 0201 SMD LEDs:
    • Highly compatible with automatic placement equipment
    • 0.65mm x 0.35mm x 0.20mm dimensions
  • 0402 SMD LEDs:
    • Low power consumption with excellent outputs
    • 2nd generation 0402 with 0.2mm thickness sorted at 5mA
    • 0402 with 0.5mm thickness sorted at 2mA
  • 0603 SMD LEDs:
    • 60° to 120° viewing angle range
    • Sorted at 2mA with high-intensity output and low forward voltage
    • 0603 PLCC with 0.55mm thickness
    • 0603 dome lens with 0.95mm thickness
    • 0603 top-emitting with 0.75mm thickness
  • Right-angle single-color SMD LEDs:
    • 10° small viewing angle
    • Tinned pads for improved stability
  • Full-color SMD LEDs:
    • 3.1V maximum forward voltage for blue and green colors and 2.1V for yellow and red colors
    • Sorted at 2mA with a low forward voltage
Inilathala: 2024-08-06 | Na-update: 2026-01-27