Littelfuse QVxx16xHx 16A High-Temperature Alternistor TRIACs
Littelfuse QVxx16xHx 16A High-Temperature Alternistor TRIACs offer high performance in applications requiring high commutation capability. These TRIACs feature 150°C high junction temperature, 600V voltage capability, up to 1000V/μs high dv/dt, and surge capability of 200A at 60Hz half cycle. The QVxx16xHx TRIACs are available in TO-220AB, TO-220 isolated, and TO-263 packages. These TRIACs are RoHS compliant and recognized to UL 1557 as an electrically isolated semiconductor device. Typical applications include heater control, motor speed control, lighting controls, static switching relays, and AC solid-state relays.Features
- 150°C high junction temperature
- 600V voltage capability
- Surge capability of 200A at 60Hz half cycle
- High dv/dt up to 1000V/μs
- Mechanically and thermally robust TO-220 clip-attach assembly
- Internally-isolated TO-220 package
- Halogen-free
- RoHS compliant
- Recognized to UL 1557 as an electrically isolated semiconductor devices
Applications
- Heater control:
- Coffee brewer
- Tankless water heater
- Infrared heater
- Lighting controls
- AC solid-state relays
- Motor speed control:
- Power tools
- Kitchen appliances
Schematic Symbol
Quadrants Definiton
Inilathala: 2022-12-05
| Na-update: 2022-12-21