Lumileds LUXEON 3030 HE/HE Plus LEDs

Lumileds LUXEON 3030 HE/HE Plus LEDs offer a superior high-efficacy mid-power package built on the legacy of the LUXEON 3030 product line. These LEDs are a go-to solution for various indoor and outdoor fixture applications requiring top-notch lm/W performance. The LUXEON 3030 HE Plus LEDs incorporate a quadrant bin structure within 3 SDCM, enabling 2 SDCM by kitting. These LEDs deliver top-rated μmol/J and PPF (μmol/s) performance utilizing broad-spectrum white light and serve a wide range of horticulture applications. The reliable package design from a proven product line affirms the long lifetime of applications. Also, the industry-standard packages allow for a drop-in replacement for existing 3030 packages. Typical applications include spotlights, horticulture, panel/soft lights, troffers, downlights, and wall packs.

Features

  • Superior high efficacy at rated current enables outstanding lm/W at a system level
  • Reliable package design from a proven product line affirms application long lifetime
  • Quadrant bin structure within 3 SDCM enables 2 SDCM by kitting
  • Top-rated μmol/J and PPF (μmol/s) performance
  • 3.0 x 3.0 package footprint:
    • Industry-standard package allows drop-in replacement for existing 3030 packages
  • Robust coating design for enhanced sulfur protection capability
  • Ideal solution for horticulture applications that utilize broad-spectrum white light

Applications

  • Spotlights
  • Horticulture
  • Panel/soft-lights
  • Downlights
  • Wall packs
  • Troffers

Spectral Power Distribution Characteristics

Performance Graph - Lumileds LUXEON 3030 HE/HE Plus LEDs

Mechanical Dimensions

Mechanical Drawing - Lumileds LUXEON 3030 HE/HE Plus LEDs

Design Resources

Inilathala: 2021-02-27 | Na-update: 2025-04-18