Murata Electronics SCH16T-K01 6-DOF Gyroscopes

Murata Electronics SCH16T-K01 6-DOF Gyroscopes are AEC-Q100 qualified and combine three-axis angular rate and three-axis accelerometers with a digital SPI interface. The angular rate and accelerometer sensor elements are built on Murata's capacitive 3D-MEMS technology, and the signal processing is completed by a single mixed-signal ASIC that provides angular rate and acceleration via a flexible SafeSPI v2.0 compliant digital interface. These gyroscopes feature a ±300°/s calibrated angular rate measurement range, ±80m/s2 calibrated acceleration measurement range, and an auxiliary digital accelerometer channel with up to ±260m/s2 dynamic range. SCH16T-K01 gyroscopes offer extensive self-diagnostic features and angular rate and acceleration low-pass filters ranging from 13Hz to 370Hz cut-off rate. Murata Electronics SCH16T-K01 6-DOF Gyroscopes have an operating temperature range of -40°C to +110°C and a 3V to 3.6V supply voltage.

Features

  • Clock domain synchronization
    • Data-ready output
    • Timestamp index
    • SYNC input functions
  • Qualification based on AEC-Q100 standard
  • SafeSPI v2.0 interface
  • Options for output interpolation and decimation
  • Extensive self-diagnostic features

Applications

  • Inertial measurement units (IMUs)
  • Inertial navigation and positioning
  • Machine control and guidance
  • Dynamic inclination
  • Robotic control
  • Unmanned aerial vehicles (UAVs)

Specifications

  • ±300°/s calibrated angular rate measurement range
  • ±80m/s² calibrated acceleration measurement range
  • Auxiliary digital accelerometer channel with up to ±260m/s² dynamic range
  • Angular rate and acceleration low pass filters from 13Hz to 370Hz cut-off rate
  • 3V to 3.6V supply voltage range
  • 1.7V to 3.6V I/O supply voltage range
  • 20-bit and 16-bit output data, selectable via SPI frame
  • -40°C to +110°C operating temperature range
  • 11.8mm x 13.4mm x 2.0mm dimensions
  • SOIC-24 package

Videos

Inilathala: 2024-05-17 | Na-update: 2025-07-15