Murata Electronics SCH16T-K01-PCB Sensor Board

Murata Electronics SCH16T-K01-PCB Sensor Board is an SCH1600 chip carrier PCB designed for accelerometers and gyro combo sensors. The SCH1600 chip carrier PCB includes a SCH1600 sensor soldered on a PCB and PCB design #MFI01398 with pin headers and passive components. Murata Electronics SCH16T series is suitable for inertial measurement units (IMUs), dynamic inclination, robotic control, and navigation and positioning applications.

Features

  • SCH1600 chip carrier PCB includes:
    • SCH1600 sensor soldered on PCB
    • PCB design #MFI01398 with pin headers and passive components
  • 3-axis ±300°/s gyro and 3-axis ±8g accelerometer combo
  • Chip carrier PCB with SCH16T-K01
  • Enables fast prototyping
Inilathala: 2024-05-17 | Na-update: 2025-11-20