Adafruit WICED Wi-Fi Feather Development Board

Adafruit WICED Wi-Fi Feather Development Board is based on the Infineon Technologies WICED (Wireless Internet Connectivity for Embedded Devices) Wi-Fi platform and the 120MHz STM32F205 ARM Cortex M3 processor. The processor and Wi-Fi chipset support the Arduino IDE. Using this board, designers can write code in the Arduino IDE using the same standard libraries (Wire, SPI, etc.), compile locally, and flash the device directly from the IDE over USB. The WICED Wi-Fi Feather Development Board supports TLS 1.2 to access sites and web services safely and securely.

Features

  • Measures 2.0" x 0.9" x 0.28" (51mm x 23mm x 8mm) without headers soldered in
  • Weight: 5.7 grams
  • STM32F205RG 120MHz ARM Cortex M3 MCU
  • BCM43362 802.11b/G/N radio
  • 128KB SRAM and 1024KB flash memory (total)
  • 16KB SRAM and 128KB flash available for user code
  • 16MBit (2MB) SPI flash for additional data storage
  • Built-in Real Time Clock (RTC) with optional external battery supply
  • Hardware SPI and I²C (including clock-stretching)
  • 12 standard GPIO pins, with additional GPIOs available via SPI, UART, and I²C pins
  • 7 standard PWM outputs, with additional outputs available via SPI, UART, and I²C pins
  • Up to eight 12-bit ADC inputs
  • Two 12-bit DAC outputs (Pin A4)
  • Up to 3 UARTs (including one with full HW flow control)
  • TLS 1.2 support to access secure HTTPS and TCP servers
  • On-board single-cell LIPO charging and battery monitoring
  • Fast and easy firmware updates to keep the module up-to-date
  • Based on the excellent community-supported Maple project

WICED Feather Pin Multiplexing

Adafruit WICED Wi-Fi Feather Development Board

Designers can configure the pins on the WICED Feather Board for several different purposes. The main configuration options are shown in the illustration.

WICED Wi-Fi Feather Development Board Images

Adafruit WICED Wi-Fi Feather Development Board
Inilathala: 2016-12-19 | Na-update: 2023-07-25