Advantech AIR-055 Edge AI System
Advantech AIR-055 Edge AI System is a fanless multimodal vision artificial intelligence (AI) edge system. The AIR-055 compact, high-performance box PC provides up to 100 TOPS AI computing. This Advantech Edge AI system features a built-in Qualcomm® Dragonwing IQ9075M Processor and supports a wide power and temperature range. The AIR-055 also provides multiple I/O ports and supports various expansions.
Features
- Compact and high-performance Edge AI box up to 100 TOPS AI computing
- Multiple IO ports
- 2x 2.5G LAN, 1x DIO(DB9)
- 3x COM, 2x CANFD,
- 2x USB 3.2 Type-A and 2x USB Type-C®
- 2x USB 2.0 Type-A
- Built-in Qualcomm Dragonwing IQ9075M chip
- 12V to 24V wide power and -20°C +55°C wide temperature ranges supported
- Supports various expansions
- 1x M.2 M-key 2280 (PCIE x4)
- 1x M.2 B-key 3052 (USB 3.2 Gen1)
- Supports Edge AI SDK / Inference Kit / WEDA
Applications
- Industrial automation
- Industrial vision intelligence
- Edge AI
I/O Views
Dimensions
Videos
Inilathala: 2026-07-14
| Na-update: 2026-09-01