Amphenol Canada MMA Rack & Panel Connectors
Amphenol Canada MMA Rack and Panel Connectors combine many of the top features from popular product lines and offer low mating forces and shrouded size 22 pins. These connectors have a sealing capability comparable to M83527 with a face seal, shell seal, and grommet. The modular, removable inserts are effective for separating power contacts and signals while simultaneously providing ease of installation and customization in the field. Amphenol Canada MMA Connectors are suitable for avionics, naval, space, and military aircraft applications.Features
- Blind mating
- Low mating force
- 40 arrangements
- Size 22 pin contacts shrouded by insert face
- Composite shells and backshells available
Applications
- Avionics
- Commercial aircraft
- Military aircraft
- Ground systems and vehicles
- Naval
- Space
Specifications
- 1500Vrms dielectric withstanding voltage
- 5A to 23A contact continuous current ratings
- 2mΩ to 8mΩ contact resistance range
- 5GΩ minimum insulation resistance at 500VDC
- MIL-STD-1344, Method 2005.1 vibration
- MIL-STD-1344, Method 2004.1 shock
- Copper alloy contacts
Inilathala: 2024-03-08
| Na-update: 2024-03-21