Analog Devices Inc. DC2959A-x Evaluation Boards
Analog Devices DC2959A-x Evaluation Boards are hybrid step-down converters that boast remarkable efficiency and power density. The Analog Devices DC2959A-B can deliver an impressive 12V/75A and operates within a wide input voltage range of 36V to 60V. The demo board showcases a PolyPhase® design powered by the innovative LTM®4660.Features
- Capable of delivering a robust 12V/75A of power
- Operates seamlessly within an input voltage range of 36V to 60V
- Showcasing an advanced PolyPhase design using the LTM 4660
- Withstands voltage transients of up to 65V
- Offers superior efficiency compared to traditional switching architectures
- Provides a high power density solution for nonisolated intermediate bus applications
Overview
Inilathala: 2023-06-28
| Na-update: 2024-06-26