Analog Devices Inc. EVAL-CN0429-EBZ Electrochemical Gas Sensor Board

Analog Devices Inc. EVAL-CN0429-EBZ Electrochemical Gas Sensor Board plugs into a shield board. Analog Devices EVAL-ADICUP3029 Cortex®-M3 is Arduino-compatible, acting as the host MCU. The board's function is to communicate with the measurement engine on the EVAL-CN0429-EBZ daughter boards that interfaces with the sensors. The gas sensor daughterboard is capable of measuring electrochemical gas. The CN0429 gas sensor daughterboard includes a temperature and humidity sensor. The CN0429 is compatible with electrochemical gas sensors in a "4-series" form factor. 2-, 3- and 4-electrode sensors are supported.

Features

  • Capable of measuring any electrochemical gas sensor in a suitable package
  • Up to four sensor boards can be connected for measurements simultaneously
  • Gas sensor daughterboards include temperature and humidity sensor
  • Electrochemical impedance spectroscopy and bias voltage pulse test capabilities
Inilathala: 2018-12-13 | Na-update: 2025-01-29