Analog Devices / Maxim Integrated MAX22514 Evaluation Kit
Analog Devices MAX22514 Evaluation Kit consists of the evaluation board and software. The kit is a fully assembled and tested circuit board that evaluates the MAX22514 IO-Link® device transceiver with an integrated DC-DC buck regulator. The EV kit includes Windows®- compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22514. The Analog Devices kit is connected to a PC through a USB-A-to-micro-B cable.Features
- IO-link-compliant device transceiver
- I/O and SPI interface terminals
- Arduino® Uno compatible connector
- Windows® 10-compatible software
- USB-PC connection
- Proven PCB layout
- Fully assembled and tested
Block Diagram
Inilathala: 2022-03-28
| Na-update: 2023-04-14