Apex Microtechnology VRE310 +10V Low Noise Precision Voltage Reference
Apex Microtechnology VRE310 +10V Low Noise Precision Voltage Reference is a low-cost, Zener-based precision voltage reference. The VRE310 provides an ultrastable +10V output with ±1.0mV (.01%) initial accuracy. Accuracy improvement is possible by a multipoint laser compensation technique. Other improvements include warm-up drift, line regulation, and long-term stability. These improvements make this series accurate and stable in an industry-standard 8-pin SMT or DIP package. Temperature coefficients are as low as 0.6 ppm/°C over the full industrial (0°C to +70°C) or hi-rel industrial (-40°C to +85°C) temperature range depending on the model and grade. The Apex Microtechnology VRE310 is housed in a surface mount 8-pin package or a thru-hole 8-pin DIP package for maximum long-term stability.Features
- +10V output, ±1.0mV (0.01%)
- 0.6 ppm/°C temperature drift
- 6μVP-P (0.1-10Hz) low noise
- 8-pin DIP or surface mount package industry-standard pinout
- 6ppm/V typical excellent line regulation
- Output trim capability
Applications
- For use as a reference for 14-, 16-, or 18-bit D/A converters which require an external precision reference
- Ideal for calibrating scale factors on high-resolution A/D converters
- Superior performance over monolithic references
TYPICAL CONNECTION
Inilathala: 2020-08-25
| Na-update: 2024-04-11