Banner Engineering Flex Arm Light Solutions

Banner Engineering Flex Arm Light Solutions are bright LED task lights designed for desk, workstation, enclosure, and small area lighting. Banner Flex Arm Lights provide excellent, even light distribution for close-range lighting applications. WL50 models offer touch and pulse-width modulation (PWM) control for on/off and dimming functions. Users can actuate touch models with bare hands or gloves via the integrated capacitive switch on the light face.

Features

  • Designed for desk, workstation, enclosure, and small area lighting
  • Excellent, even light distribution for close-range lighting applications
  • WL50 models offer touch and PWM control for on/off and dimming functions
  • Touch models can be actuated with bare hands or gloves via the integrated capacitive switch on the face of the light
  • Plug-and-play with a 300mm M12 cable connection directly into a PSW-24-1 or other power supply (sold separately)
  • 457mm long, vinyl-coated flexible arm

Applications

  • Desk lighting
  • Workstation lighting
  • Enclosure lighting
  • Small area lighting
Inilathala: 2025-01-23 | Na-update: 2025-12-12