Bel Power Solutions 0RQB-C5Wx4x Isolated DC/DC Converters

Bel Power Solutions 0RQB-C5Wx4x Isolated DC/DC Converters provide an output power of up to 162W from a wide input voltage range. These quarter-brick modules are highly efficient and offer reinforced isolation, remote on/off, fixed frequency, and numerous protections. Bel Power Solutions 0RQB-C5Wx4x Isolated DC/DC Converters feature a conformal coating ideal for environmental ruggedness. Typical applications include industrial, railways, and telecommunication. These DC-DC converters are RoHS compliant.

Features

  • 1/4th brick converter
  • Reinforced isolation
  • Fixed frequency
  • Input undervoltage and overvoltage lockout
  • Output overvoltage, overtemperature, overcurrent, and short-circuit protection
  • High efficiency
  • Remote on/off
  • Conformal coated
  • Class II, Category 2, isolated DC/DC converter (refer to IPC-9592B)
  • RoHS compliant

Applications

  • Industrial
  • Railways
  • Telecommunication

Specifications

  • 0RQB-C5W24
    • 50VDC / 110VDC / 160VDC input
    • 24VDC at 6.25A output
    • Approved to IEC/EN 62368-1 (TBC)
  • 0RQB-C5W54L
    • 72VDC / 96VDC / 110VDC input,
    • 54VDC at 3A output
    • Approved to EN 62368-1
Inilathala: 2020-08-07 | Na-update: 2024-05-10