Bel 1xN Port MagJack® Integrated Connector Modules

Bel 1xN Port MagJack® Integrated Connector Modules (ICMs) comprise 1-port through 8-port low-density RJ45 connectors with integrated Ethernet magnetics inside the package. Bel ICMs provide more efficient space utilization with ultra-low profile packages and mid-plane mount versions. These 1xN MagJack ICMs are suitable for use in storage, switches, servers, routers, workstations, and motherboards.

Features

  • Mechanical Options
    • Plug-tab up and plug-tab down
    • With or without LEDs
    • RJ45 and USB port combinations
    • Low-profile versions under 0.50" height
    • Micro-height versions under 0.45" height
    • Mid-plane mount versions under 0.40" height
    • Two-tier stacked designs under 0.785" height
    • Vertical mount packaging
  • 10/100BT AutoMDIX
  • 1GBT (10/100/1000BT)
  • 2.5GBT, 5GBT, and 10GBT
  • Power over Ethernet, 30W, 60W and 100W
  • -40°C to +85°C temperature range

Applications

  • Storage
  • Switches
  • Routers
  • Servers
  • Workstations
  • Motherboards
Inilathala: 2023-04-17 | Na-update: 2023-04-25