Vishay / BC Components NTCAPIPE3C90105A Long Lead NTC Thermistor Sensors
Vishay / BC Components NTCAPIPE3C90105A Long Lead NTC Thermistor Sensors feature a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires. The NTCAPIPE3C90105A is designed for temperature measurement, sensing, and control in remote locations and for various environmental conditions. These NTC thermistor sensors are lacquered, insulated, and potted into a brass pipe. The Vishay / BC Components NTCAPIPE3C90105A is a RoHS-compliant version that uses lead (Pb)-free brass material.Features
- Accurate over a wide temperature range
- High stability
- Excellent price/performance ratio
- High adhesive strength between the PVC wire and the encapsulating lacquer
- RoHS-compliant
Applications
- Temperature measurement and control in remote locations and in various environmental conditions
- Industrial machinery and equipment
- Home appliances
Specifications
- 10KΩ resistance value at +25°C
- ±3% tolerance
- 1500VAC minimum dielectric withstanding voltage
- +105°C-rated, 300V wires
- 25g weight
- 6.0mW/K dissipation factor
- -40°C to +105°C operating temperature range
Mechanical Drawing
Inilathala: 2025-05-13
| Na-update: 2025-05-19