Coilcraft WA8478 Flyback Transformers

Coilcraft WA8478 Flyback Transformer is halogen free and designed for use with the isolated flyback DC-DC regulator in the Analog Devices ADP1031 isolated micropower management unit (µPMU). This transformer features 2250Vrms one-minute isolation from primary to secondary and an input voltage range of 4.5V to 60V. Coilcraft WA8478 Flyback Transformer is AEC-Q200 Grade 1 qualified and has an ambient temperature range of -40°C to +125°C.

Features

  • Designed for use with isolated flyback DC-DC regulator in Analog Devices ADP1031 isolated µPMU
  • 2250Vrms 1-minute isolation from primary to secondary
  • 4.5V to 60V input voltage range
  • -40°C to +125°C ambient temperature range
  • AEC-Q200 Grade 1 qualified
  • Halogen free
  • RoHS and REACH compliant

Schematic

Coilcraft WA8478 Flyback Transformers
Inilathala: 2019-06-07 | Na-update: 2023-08-11