Bulgin Vitalis Buccaneer Bulkhead Flange Connectors
Bulgin Vitalis Buccaneer Bulkhead Flange Mounting Connectors offer an average PCF reduction of 5.9kg CO2e per 100 units. These connectors are compatible with flex cable connectors and are available in socket or plug versions. Various contact options are available, including 2, 3, 4, 6, 7, 9, 12, and 25. Bulgin Bulkhead Flange Mounting Connectors are supplied with a sealing gasket and screw-sealing grommets.
Features
- Average PCF reduction of 5.9kg CO2e per 100 units
- Compatible with flex cable connectors
- Plug or socket versions
- 2, 3, 4, 6, 7, 9, 12, and 25 contact options
- Supplied with sealing gasket and screw-sealing grommets
Dimensions
Inilathala: 2025-10-16
| Na-update: 2025-11-13