CUI Inc SMD24-UD Medical AC-DC Power Supplies

CUI Inc. SMD24-UD Medical AC-DC Power Supplies offer an IEC320/C8 AC inlet plug type with black or white case options and a universal input voltage range. The compact (98.0mm x 46.0mm x 31.0mm) power supplies feature up to 27W continuous power, 5VDC to 24VDC output voltage range, an output current range of 1A to 4A, and overvoltage/continuous short circuit protection. The SMD24-UD AC-DC Power Supplies are for use in the medical industry.

Features

  • Up to 27W continuous power
  • Universal input voltage range
  • Compact size
  • Overvoltage and short circuit protections
  • IEC320/C8 AC inlet plug type
  • Black or white case options
  • Efficiency level VI
  • UL/cUL, TUV (60601-1)
  • RoHS compliant

Specifications

  • 98.0mm x 46.0mm x 31.0mm (LxWxH) in dimension
  • Temperature ranges
    • 0 to +40°C operating
    • -20°C to +85°C storage
  • Humidity ranges
    • 10% to 90% operating, non-condensing
    • 5% to 90% storage, non-condensing
  • Input
    • 90VAC to 264VAC voltage range
    • 47Hz to 63Hz frequency range
    • 1.0A current rating at 115VAC, full load
    • 60A inrush current at 230VAC, full load, +25°C, cold-start
    • 0.1mA leakage current at 264VAC/50Hz
    • 0.1W no-load power consumption at 115VAC/60Hz and 230VAC/50Hz
  • Output
    • 5VDC to 24VDC output voltage range
    • 1A to 4A maximum output current range
    • 20W to 27W maximum output power range
    • 100mVp-p to 360mVp-p maximum ripple and noise
    • ±5% load regulation
    • ±1% line regulation at full load
    • 3s maximum start-up time
    • 50ms maximum rise time at full load, 10% to 90% output voltage
    • 8.3ms minimum hold-up time at full load
  • Isolation
    • 4000VAC isolation voltage, input to output at 10mA for 2s
    • 100MΩ minimum isolation resistance, input to output at 500VDC
Inilathala: 2021-05-20 | Na-update: 2022-03-11