Eaton Electronics CHSA Metal Shunt Current Sensing Resistors
Eaton Electronics CHSA Metal Shunt Current Sensing Resistors provide ultra-low and stable resistance in package sizes ranging from 2512 (6432 metric) to 5930 (15076 metric). These resistors feature high power ratings of up to 15W and metal shunt technology. The series is lead and halogen free and complies with AEC-Q200 and RoHS standards. Ideal applications for Eaton Electronics CHSA Metal Shunt Current Sensing Resistors are electronic power steering (EPS) modules, DC/DC converters (including automotive), automotive onboard chargers (OBC), and brushless DC (BLDC) motor control.Features
- Metal shunt technology
- Ultra-low and stable resistance
- 2512 (6432 metric) to 5930 (15076 metric) package
- High power ratings, up to 15W
- AEC-Q200 compliant
- Moisture sensitivity level (MSL): 1
- Lead and halogen free
- RoHS compliant
Applications
- EPS modules
- DC/DC converters, including automotive
- OBC
- BLDC motor control
Construction
Mechanical Parameters - In. [mm]
Inilathala: 2022-09-19
| Na-update: 2025-07-01