STMicroelectronics STPM4RasPIV21 Evaluation Board

STMicroelectronics STPM4RasPIV21 Evaluation Board is an extension board for connecting the ST33KTPM products to the Raspberry Pi® and STM32 microprocessor development kits, such as STM32MP157F-DK2 or STM32MP135F-DK. The board is designed for product evaluation, use case development, and integration activities. The STMicroelectronics STPM4RasPIV21 is shipped with one trusted platform module soldered.

Features

  • Evaluation board for all STSAFE-TPM devices (ST33KTPM2X for the consumer market and ST33KTPM2I for the industrial market)
  • 26-pin female connector to plug on Raspberry Pi® or STM32MPx-DK
  • I2C or SPI configurable interface
  • TPM reset button to reset the TPM device without platform restart
  • 26-pin male connector to ease probing and plug the same or another extension board
  • Designed to solder an I2C/SPI selector button
Inilathala: 2024-08-30 | Na-update: 2024-09-12