Antenova SR4L104-EVB-1 Reference Board
Antenova SR4L104-EVB-1 Reference Board is designed for testing applications featuring Opaca SR4L104 Cellular Antennas. This 145.3mm x 38.6mm evaluation board includes an SMA female connector. The Antenova Opaca is a high-efficiency SMD antenna for applications in the 3G, 45, and 5G bands and supports Band 71 (617MHz to 698MHz).Features
- Used for evaluating the antenna SR4L104
- Includes an SMA female connector
- 145.3mm x 38.6mm board dimensions
- Antenna is for the 3G, 4G, and 5G bands
Applications
- Telematics
- Cellular Wi-Fi® hotspots
- Internet of Things (IoT)
- Machine-to-machine (M2M)
- Point-of-sale (POS) terminals
- Pico base stations
- Drone communications
- Closed-circuit TV (CCTV) over 4G/5G
Dimensions
Matching Circuit
Inilathala: 2025-07-22
| Na-update: 2025-07-30