Infineon Technologies Door Control Reference Board

Infineon Technologies Door Control Reference Board (REFDOORCONTROLTOBO1) demonstrates the features of several MOTIX™ devices. These devices include the  TRAVEO™ II microcontroller, MOTIX™ SBC TLE9562, MOTIX Bridge TLE9166EQ, MOTIX Bridge BTM90x1, PROFET™ BTS7200, and OptiMOS™ 7 IAUCN04S7N040H. These components can all be integrated into an automotive door control module. This Infineon Technologies Door Control Reference Board enables fast development, a reduction of system design effort, and accelerated software design.

Features

  • CAN/LIN connector interfaces
  • 5.5V to 20V supply voltage range
  • 20A maximum supply current
  • 5V pin ports
  • 75mm x 75mm x 20mm board dimensions
  • 4-layer PCB, outer layers 70μm and inner layers 35μm
  • Class 5 (CISPR25, 150kHz to 108MHz) conducted emissions
  • Automotive qualified

Applications

  • Door modules
  • Door zone controllers

Block Diagram

Block Diagram - Infineon Technologies Door Control Reference Board
Inilathala: 2025-12-15 | Na-update: 2025-12-23