Amphenol Anytek AX0 Waterproof Enclosures
Amphenol Anytek AX0 Waterproof Enclosures are used with spring clamp components and offer a 0.6/1kV rating per IEC 50393 with IPX8 ingress protection. These waterproof enclosures feature a 4mm2 maximum wire range and operate within a -40°C to +90°C temperature range. Small (orange color), medium (blue color), and large (yellow color) size options are available.Specifications
- Size options (LxWxH)
- 41mm x 28mm x 19mm shape with 21mm x 13mm x 15mm internal fit (AX01)
- 45mm x 37mm x 24mm shape with 27mm x 21mm x 15mm internal fit (AX02)
- 53mm x 39mm x 24mm shape with 39mm x 21mm x 15mm internal fit (AX03)
- 0.6/1kV rated per IEC 50393
- 4mm2 maximum wire range
- -40°C to +90°C operating temperature range
- IPX8 Ingress Protection
- UL 94-HB glue
- Orange, blue, and yellow color options
- Halogen-free and RoHS compliant
Inilathala: 2022-07-20
| Na-update: 2022-07-22