Amphenol FCI Mini Cool Edge 0.60mm Connectors
Amphenol FCI Mini Cool Edge 0.60mm Connectors are high-density, high-speed connectors for versatile board-to-board applications. These connectors support multiple BTB applications with right-angle, mezzanine, and coplanar, and support cable interconnect options. This series meets SFF-TA-1002, Gen Z, EDSFF, and OCP network interface card (NIC) 3.0 specifications. Amphenol FCI Mini Cool Edge 0.60mm Connectors are available in vertical, right-angle, straddle-mount, and orthogonal options. The connectors support 1.6mm thick mating boards and BTB module applications such as FPGA, SSD, and NIC. Applications include solid-state drives (SSDs), riser cards, and add-in cards.
Features
- Supports single-ended and high-speed differential pairs up to 32G NRZ and 56G PAM4
- Vertical, right-angle, straddle-mount, or orthogonal options
- Signal pin pitch at 0.60mm with a current rating of 1.1A and up to 12 pins for power applications
- Signal pin options from 56, 84, 140, and 168
- Small form factor
- High-speed 64GT/s, can upgrade to 112GT/s PAM4
- Discrete pin design supports 1.6mm thick mating board
- Provides power for module card
- Mechanical performance
- 200 mating cycles durability
- 0.6N/pin (maximum) mating force
- 0.06N/pin (minimum) unmating force
Applications
- Communications
- Baseband
- Commercial systems
- Networking
- Radio units
- Data
- High-end computing systems
- Server and storage systems
Specifications
- Contact resistance
- 30mΩ (maximum) initial
- 15mΩ (maximum) change after test
- 72W (maximum) power supply
- 300VDC dielectric withstanding voltage
Inilathala: 2018-07-24
| Na-update: 2025-12-03