Amphenol FCI Minitek® Pwr Hand Crimp Tools

Amphenol FCI Minitek® Pwr Hand Crimp Tools are for use with the Amphenol FCI Minitek® Pwr 3.0, 4.2, and 5.7 Connector Systems in various power applications. Model 10159387-00x (Minitek® Pwr 3.0) tools are full-auto mechanical crimping applicators ranging from 30AWG to 16AWG. 10159388-00x (Minitek® Pwr 4.2) range from 28AWG to 16AWG, while the 10160974-001 (Minitek® Pwr 5.7) is from 16AWG to 12AWG. Minitek® Pwr connectors encompass headers and receptacle housings that allow wire-to-wire and wire-to-board configurations and header assemblies for wire-to-board interconnections, including vertical and right-angle components.

Features

  • For use with
    • 10159387-00x for the Minitek® Pwr 3.0 Connectors
    • 10159388-00x for the Minitek® Pwr 4.2 Connectors
    • 10160974-001 for the Minitek® Pwr 5.7 Connectors
  • AWG ranges
    • 30AWG to 16AWG for 10159387-00x
    • 28AWG to 16AWG for 10159388-00x
    • 16AWG to 12AWG for 10160974-001

Applications

  • Communications
  • Data
  • Consumer
  • Medical
  • Military
  • Industrial
  • Instrumentation
Inilathala: 2022-10-12 | Na-update: 2024-02-08