Harwin M300 3.00mm Power Connectors
Harwin M300 3.00mm Power Connectors are a range of high-reliability, high-performance connectors for aerospace, defense, industrial, or other harsh environment applications. With a compact power connection of up to 10A per contact, the M300 connectors achieve a lightweight, robust solution with a proven track record under extreme conditions. Fitted stainless steel jackscrews guard against vibration and shock, while a four-finger contact design maintains electrical continuity. Low outgassing properties meet NASA requirements for vacuum or space usage. Harwin M300 3.00mm Power Connectors operate in a temperature range of -65°C to +175°C and withstand 1000 mating cycles.
Features
- Up to 10A per signal contact at a 3mm pitch
- Ideal for compact designs
- 4-finger contact design offers electrical continuity in high-vibration and shock environments
- Rugged and durable connector design with a proven track record
- Beryllium copper contacts
- -65°C to +175°C temperature range
- 1000 mating cycle durability
- Suitable for both fit-and-forget, multiple testing, and replacement cycles
- Halogen-free, PFOS-free, and SVHC-free materials with RoHS compliance
- Meets NASA outgassing requirements for vacuum and space usage
Applications
- Motorsports and transportation
- Navigation
- ERS controls
- GPS and telemetry systems
- Energy
- Oil and gas
- Renewable energy equipment
- Space
- Satellites and CubeSats
- Communications
- Launch systems
- Radar and communications
- Aerospace, defense, and security
- Radar
- Avionics control
- Guidance systems
- UAVs
- Engine power management
- Vehicle electronics
- Industrial
- Robotics
- Automation
- Drives and controls
Videos
Accessories
Inilathala: 2018-10-03
| Na-update: 2026-08-07