Infineon Technologies Shield2GO Boards

Infineon Technologies Shield2GO Boards all feature one Infineon IC in a standardized form factor and pin layout for fast orientation. The boards have solderless connectors that allow for stacking the boards instead of soldering. This makes the Infineon Technologies Shield2GO boards simple, reusable, and flexible.

Each Shield2GO comes with a dedicated and ready-to-use, free Arduino library, and the boards are compatible with all Arduino solutions with My IoT adapters. This combination of flexible hardware components and accompanying software speeds up the prototyping process. Designers can select only those components that the intended design and layout require, reducing costs for a “box” or all-in-one solution.

Features

  • Faster prototyping and faster time-to-market
  • Customized prototyping
  • Easy to connect to external systems
  • Flexible use 
  • Cost-savings - Arduino ready at an attractive price

Videos

Block Diagram

Block Diagram - Infineon Technologies Shield2GO Boards
Inilathala: 2018-08-03 | Na-update: 2025-01-08