Infineon Technologies XDP™ XDPP114x Digital Power Controllers
Infineon Technologies XDP™ XDPP114x Digital Power Controllers are designed for AC/DC and DC/DC power converters. The Infineon Technologies XDP XDPP114x features a high-performance analog front end and optimized power-processing digital blocks. These controllers come with pre-integrated firmware to reduce development efforts.The devices' state machine-based control loop architecture supports various operating modes, including PWM and PFM modulation, voltage mode, and peak current mode control. Equipped with a 32-bit, 100MHz ARM® Cortex®-M0 RISC microcontroller, the XDPP114x enables enhanced control, real-time monitoring, peripheral configuration, and communication management. Additional capabilities include firmware customization for sequencing, black box data recording, and interfacing.
Features
- Digital controller assisted high-performance analog front ends and fully programmable Arm Cortex-M0 processor with 100MHz clock, 32-bit, 64kB OTP, 32kB RAM, 80kB ROM
- High performance, low latency digital hardware control loop for single rail up to two phases
- High-speed voltage sense
- 100MHz 11-bit ADC with 1.25mV/LSB
- Up to 2.1V differential voltage range
- 200MHz edge detection comparator
- High-speed current sense
- 100MHz 9-bit ADC with 1mV/LSB
- Configurable symmetrical positive and negative input voltage range or asymmetrical input
- Six high-resolution Digital Pulse Width Modulated (DPWM) remappable outputs
- 78.125ps pulse width resolution
- Adjustable dead-time between pairs for both rising and falling edges with 1.25ns or 2.5ns resolution
- 50kHz to 2MHz resolution frequency range with 5ns
- Two high-speed inputs for external fault shutdown or PWM edge control
- PWM edge alignment, trailing, leading, and dual-edge modulation
- Configurable feedback control with voltage mode, peak current mode
- Configurable modulation methods with pulse width modulation, phase shift modulation, and frequency modulation
- Up to 11 GPIO pins
- Synchronization with an external clock
- 4-channel, 10-bit, 0.926Msps general purpose ADC with 2.34mV/LSB, 2.4V input voltage
- 1MHz I2C/PMBUS, full duplex SPI, full-duplex UART communication peripherals
- 24-pin VQFN packages
- -40°C to +125°C operating temperature range
Applications
- Isolated/non-isolated DC-DC PWM converters
- Intermediate bus converters for data center/computing systems
- LLC converters
- Power supplies for telecom infrastructure/brick modules
Typical Application
Inilathala: 2025-01-15
| Na-update: 2025-03-24