IXYS DLA40IM800PC High-Efficiency Standard Rectifiers
IXYS DLA40IM800PC High-Efficiency Standard Rectifiers are discrete devices offering breakdown voltages up to 1200V. The TO-263 (D2Pak) packaged DLA40IM800PC rectifiers feature very low leakage currents and forward voltage drops with improved thermal behavior. Applications include diodes for main rectification and use in single- and three-phase bridge configurations.Features
- Planar passivated chips
- Very low leakage current
- Very low forward voltage drop
- Improved thermal behavior
- Industry-standard TO-263 (D2Pak) package
- UL 94V-0 epoxy
- RoHS compliant
Applications
- Diode for main rectification
- For single- and three-phase bridge configurations
Specifications
- 900V maximum non-repetitive reverse blocking voltage
- 800V maximum repetitive reverse blocking voltage
- 40A maximum average forward current
- 185W maximum total power dissipation
- 10pF typical junction capacitance
- 35A maximum RMS current per terminal
- 20N to 60N mounting force with a clip
- -55°C to +150°C operating temperature range
- Thermal resistances
- 0.8K/W maximum junction-to-case
- 0.25K/W typical case-to-heat sink
Inilathala: 2023-04-04
| Na-update: 2023-04-13