IXYS GBO25-xNO1 Single Phase Bridge Rectifiers
IXYS GBO25-xNO1 Single Phase Bridge Rectifiers offer low forward voltage drops and space/weight savings in a GBFP-4 package. The package is easy to mount with one screw. The GBO25-xNO1 rectifiers operate within a -40°C to +175°C temperature range and feature a 2500V isolation voltage and a 0.92V forward voltage. Applications include supplies for DC power equipment, input rectifiers for PWM inverters, battery DC power supplies, and field supplies for DC motors.Features
- Low forward voltage drop
- Planar passivated chips
- Easy to mount with one screw
- Through-hole mounting
- Solder lead terminations
- GBFP-4 package
- Soldering pins for PCB mounting
- UL 94V-0-rated epoxy
- Space and weight savings
- RoHS compliant
Applications
- Supplies for DC power equipment
- Input rectifiers for PWM inverters
- Battery DC power supplies
- Field supply for DC motors
Specifications
- 1200V or 1600V maximum repetitive reverse blocking voltages
- 2500V isolation
- 0.92V forward voltage
- 370A maximum surge current
- 35W maximum total power dissipation
- 10pF typical junction capacitance
- 25A maximum bridge output current
- 70A maximum RMS current per terminal
- 30.3mm x 4.8mm x 20.3mm in dimension (LxWxH)
- -40°C to +175°C operating temperature range
- Thermal resistances
- 4.3K/W maximum junction-to-case
- 50K/W typical junction-to-ambient
- 0.5K/W typical case-to-heat sink
- Plastic overmolded tab base plate
Inilathala: 2023-04-04
| Na-update: 2023-04-11