IXYS MCNA180P2200YA High-Voltage Thyristor Modules
IXYS MCNA180P2200YA High-Voltage Thyristor Modules offer an isolation voltage of 4800V and long-term stability in a Y4 package. IXYS MCNA180P2200YA High-Voltage Thyristor Modules offer 2200V maximum repetitive reverse/forward blocking voltage, 180A average forward current, and 1.18V forward voltage drop. Applications include line rectifying 50Hz/60Hz, soft-start AC motor control, and DC motor control.Features
- Thyristors for line frequency
- Planar passivated chip
- Long-term stability
Applications
- Line rectifying 50Hz/60Hz
- Softstart AC motor control
- DC motor control
- Power converters
- AC power control
- Lighting and temperature control
Specifications
- 4800V isolation voltage
- 2 x 2200V maximum repetitive reverse/forward blocking voltage
- 180A average forward current
- 1.18V forward voltage drop
- -40°C to +125°C operating temperature range
Block Diagram
Inilathala: 2021-02-23
| Na-update: 2022-08-11