Ka-Ro Electronics TX93 Computer-on-Module (COM)

Ka-Ro Electronics TX93 Computer-on-Module (COM) features a 1.5GHz Dual ARM® Cortex®-A55 processor based on the NXP i.MX 93. The i.MX 93 applications processors deliver efficient machine learning (ML) acceleration, energy flex architecture, and state-of-the-art security. Based on Arm’s DynamIQ technology, the integrated, scalable Cortex-A55 core features the latest Armv8-A architecture extensions with dedicated instructions to accelerate machine learning (ML). A dedicated Ethos-U65 neural processing unit (NPU) delivers performance and efficiency with an optimized footprint. The highly scalable design enables developers to create high-performance, cost-effective, and energy-efficient ML applications.

Features

  • 1.5GHz Dual ARM Cortex-A55 processor based on the NXP i.MX 93
  • ARM Cortex-M33, 250MHz
  • NXP’s EdgeLock® secure enclave
  • 1GB LPDDR4 SDRAM
  • ROM
    • 4GB eMMC
    • 2MB NOR, inline crypto
  • Display support
    • LVDS and MIPI-DSI interfaces
    • 2D GPU: blending/composition, resize, and color space conversion
  • Vision and machine learning
    • 1x MIPI-CSI (4-lane) camera interface
    • Arm Ethos U-65 microNPU
  • Connectivity
    • 2x Ethernet
      • 10/100 Ethernet with PHY
      • Gb Ethernet with IEEE® 1588, AVB, and TSN
    • 2x USB 2.0
    • 8x UART, 7x I2C, 8x SPI, 2x CAN-FD, and 1x eMMC/SD
    • 3.3V I/O
  • Linux OS support
  • 3.3V to 5V power supply
  • 26mm SO-DIMM size
  • Industrial grade
  • -25°C to +85°C operating temperature range

Applications

  • Automotive
  • Industrial
  • Consumer

i.MX 93 Block Diagram

Block Diagram - Ka-Ro Electronics TX93 Computer-on-Module (COM)
Inilathala: 2023-06-30 | Na-update: 2023-07-28