Littelfuse QJxx35xH4 35A Alternistor TRIACs

Littelfuse QJxx35xH4 35A Alternistor TRIACs are TRIACs with 150°C maximum junction temperature and surge capability of 350A ITSM at 60Hz. These TRIACs in the I, II, and III quadrants offer high performance in applications requiring high commutation capability. The QJxx35xH4 TRIACs feature a voltage capability of up to 800V and are electrically isolated for 2500VRMS. These TRIACs are RoHS-compliant, halogen-free, and available in TO-220 isolated packages. The QJxx35xH4 TRIACs enable easier thermal management and higher surge handling capability in AC power control applications. Typical applications include heater control, AC sold-state relays, light dimmers, and motor speed control.

Features

  • 35A IT(RMS) (TC=80°C or TC=110°C)
  • 150°C maximum junction temperature
  • Surge capability of 350A ITSM at 60Hz half cycle
  • Operate in I, II, and III in quadrants
  • Up to 800V voltage capability
  • Electrically isolated for 2500VRMS
  • Mechanically and thermally robust TO-220 clip-attach assembly
  • Halogen-free
  • RoHS compliant

Applications

  • Heater control:
    • Coffee brewer
    • Tankless water heater
    • Infrared heater
  • AC solid-state relays
  • Light dimmers including incandescent and LED lighting
  • Motor speed control:
    • Kitchen appliances
    • Power tools
    • Home brow/white goods
    • Compressor motor control

Schematic Symbol

Schematic - Littelfuse QJxx35xH4 35A Alternistor TRIACs

Quadrants Definition

Littelfuse QJxx35xH4 35A Alternistor TRIACs
Inilathala: 2022-12-02 | Na-update: 2022-12-21