Analog Devices / Maxim Integrated MAX22514 Evaluation Kit

Analog Devices MAX22514 Evaluation Kit consists of the evaluation board and software. The kit is a fully assembled and tested circuit board that evaluates the MAX22514 IO-Link® device transceiver with an integrated DC-DC buck regulator. The EV kit includes Windows®- compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22514. The Analog Devices kit is connected to a PC through a USB-A-to-micro-B cable.

Features

  • IO-link-compliant device transceiver
  • I/O and SPI interface terminals
  • Arduino® Uno compatible connector
  • Windows® 10-compatible software
  • USB-PC connection
  • Proven PCB layout
  • Fully assembled and tested

Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX22514 Evaluation Kit
Inilathala: 2022-03-28 | Na-update: 2023-04-14