Microchip Technology PIC18F45K22 Low Power High Performance MCUs
Microchip's PIC18F45K22 Low Power, High-Performance MCUs with XLP Technology offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F45K22 family introduces design enhancements that make these microcontrollers a logical choice for many high performance, power-sensitive applications.Features
- High-Performance RISC CPU with up to 16 MIPS operation
- Data EEPROM to 1024 bytes
- Priority levels for interrupts
- 8 x 8 Single-Cycle Hardware Multiplier
- Fail-Safe Clock Monitor
- Power-on Reset (POR), Power-up Timer (PWRT), and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT) with on-chip oscillator and software enable
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
- ADC - 10-bit resolution, 17 analog input channels
- (PIC18F/LF2XK22), 28 analog input channels (PIC18F/LF4XK22)
- Programmable High/Low Voltage Detection (PLVD) module
- Charge Time Measurement Unit (CTMU) for mTouch™ support
- Up to 28 channels for button, sensor, or slider input
- Analog comparator (two rail-to-rail analog comparators with inputs and outputs externally accessible and configurable
- Voltage reference module with Programmable On-chip Voltage Reference (CVREF) module (% of VDD)
- Up to seven Timer modules
- Up to four 16-bit timers/counters with prescaler
- Up to three 8-bit timers/counters
- Dedicated, low-power Timer1 oscillator
- Up to two Capture/Compare/PWM (CCP) modules
- Up to three Enhanced Capture/Compare/PWM (ECCP) modules
- One, two, or four PWM outputs
- Auto-shutdown and Auto-restart
- PWM output steering control
- Two Master Synchronous Serial Port (MSSP) modules with two modes of operation (3-wire SPI (supports all 4 SPI modes) and I2C™
- Master and Slave modes (Slave mode with address masking)
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter modules (EUSART)
- Supports RS-232, RS-485, and LIN 2.0
- Auto-Baud Detect
- Auto Wake-up on Start bit
Inilathala: 2013-04-30
| Na-update: 2022-03-11