Mikroe MIKROE-3270 Temp&Hum 6 Click

Mikroe MIKROE-3270 Temp&Hum 6 Click is a smart temperature and humidity sensing Click Board™, with features that allow easy and simple integration into any design. This Mikroe click measures a wide range of temperature and relative humidity values with high accuracy. The Temp&Hum 6 click uses the ams ENS210 ultra-accurate temperature and relative humidity sensor. This IC features very low drift, very low power consumption, small hysteresis, and excellent long-term stability.

The ENS210 incorporates a high-accuracy thermal sensor that measures the temperature in the range between -40°C and 100°C with an accuracy of ±0.5°C. The humidity sensor is capacitor-based and consists of a humidity-sensitive large-area capacitor. The MIKROE-3270 Temp&Hum 6 click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This click is well-suited for indoor weather stations, thermostats and humidistats, microenvironment centers, and respiratory therapy applications.

Features

  • ENS210 relative humidity and temperature sensor with I²C interface from ams AG
  • Two high-accuracy sensors integrated on the same die
  • Ultra-accurate temperature data achieved by using the zoom ADC
  • Advanced logic back-end offers calibrated data converted to physical units
  • 23g product weight
  • Low drift over time
  • High repeatability
  • 3.3V input voltage
  • I2C interface

Applications

  • Indoor weather stations
  • Thermostats and humidistats
  • Microenvironment centers
  • Respiratory therapy

MIKROE-3270 Click Overview

Mikroe MIKROE-3270 Temp&Hum 6 Click
Inilathala: 2019-02-28 | Na-update: 2023-09-11