Molex OTS Mizu-P25 (Mini-Type) Cable Assemblies

Molex OTS Mizu-P25 (Mini-Type) Cable Assemblies offer a 60V voltage rating, 4A maximum current, and an insulation resistance of 250MΩ. Mizu-P25 assemblies feature a positive lock that eliminates the possibility of incomplete mating and a raised-body male terminal design that provides polarization to prevent mismatching. The integral seal stopper has an IP67 rating that prevents dust and water ingress, ensuring a reliable connection. Molex OTS Mizu-P25 Cable Assemblies are ideal for consumer, industrial, and automotive applications.

Features

  • Positive lock
  • Compact size
  • Integral seal stopper with proven performance
  • Raised-body male terminal design
  • Spring-beam terminal design

Applications

  • Automotive
    • Door electronics
    • Lamp mirrors
    • Mirror harnesses
    • Parking sensors
    • Powered rear-view mirrors
    • Switches
    • Wipers
    • Steering controls
  • Consumer
    • Washing machines
    • Vending machines
    • Water heaters
    • Air conditioners
  • Industrial/automation
    • LED lighting
Inilathala: 2020-08-20 | Na-update: 2024-08-05