Murata Power Solutions NME Isolated 1W Single-Output DC-DC Converters

Murata Power Solutions NME Isolated 1W Single-Output DC-DC Converters are ideal for isolating and/or converting DC power rails. The galvanic isolation enables the device to be configured to provide an isolated negative rail in systems where only positive rails exist. Both the NME and NME1 modules are fully encapsulated with toroidal magnetics and have an industry-standard pinout. Both series offer a 1kVDC isolation hipot test, and no external components are required. Murata Power Solutions NME DC-DC converters are RoHS compliant.

Features

  • Both series
    • Industry-standard pinout
    • Single isolated output
    • 1kVDC isolation hipot test
    • Fully encapsulated with toroidal magnetics
    • No external components required
    • RoHS compliant
  • NME1 series
    • UL 62368-1 recognized
    • Operation up to 115°C (with derating)
    • Pin compatible with CME, CRE1, CRL2, MEE1, MEE3, NKE, and NML
  • NME series
    • Short-circuit protection options
    • UL 60950 recognized
    • Wide temperature performance at full 1W load, -40°C to +85°C
    • 5V, 12V, and 24V inputs
    • 5V, 9V, 12V, 15V, and 24V outputs
    • Pin compatible with CME, CRE1, CRL2, LME, MEE1, MEE3, NKE, and NML

Applications

  • Isolating DC power rails
  • Converting DC power rails
Inilathala: 2013-04-25 | Na-update: 2026-07-07