Nexperia NEVB-NXF6501DC Evaluation Board
Nexperia NEVB-NXF6501DC Evaluation Board is designed for NXF6501-Q100 devices and provides an isolated power supply with a single positive output voltage. The Nexperia NEVB-NXF6501DC board features test points that are included to easily measure circuit voltages. The board is intended solely for evaluating device operating parameters like input/output voltages, switching rise/fall times, and break-before-make time (tb-m).Features
- VCC = 2.25V to 5.5V input voltage range
- NXF6501-Q100 1.2A maximum output current
- Fail-safe input
Applications
- Isolated power supply for CAN, RS-485, RS-422, RS-232, SPI, I2C, and low-power LAN
- Process control
- Telecom supplies
- Radio supplies
- Distributed supplies
- Isolated power supplies for automotive
- Traction inverters and motor control
- DC/DC converters
- Battery management systems (BMS)
- On-board chargers (OBC)
Schematic
Inilathala: 2024-09-30
| Na-update: 2024-10-15